cms-no-primary-photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1133404

DigiKey Part Number
1882-1133404-ND
Manufacturer
Manufacturer Product Number
1133404
Description
CODER ANGUL
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
-
Resolution
-
Light Source
-
Scan Rate
-
Sensor Type
-
Voltage - Supply
-
Features
-
Mounting Type
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.