
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3.0mm x 0.5mm | |
Length - Blade | - | |
Length - Overall | 7.87" (200.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 € | 26,07 € |
| 5 | 24,15800 € | 120,79 € |
| 10 | 23,38000 € | 233,80 € |
| 25 | 22,39160 € | 559,79 € |
| Unit Price without VAT: | 26,07000 € |
|---|---|
| Unit Price with VAT: | 32,32680 € |



