
3RP25051AW30 | |
|---|---|
DigiKey Part Number | 3473-3RP25051AW30-ND |
Manufacturer | |
Manufacturer Product Number | 3RP25051AW30 |
Description | RELAY TIME DELAY 100HR 3A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Hrs Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RP25051AW30 Models |
Category | Circuit SPDT (1 Form C) |
Manufacturer Siemens | Delay Time 0.05 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 3A @ 250VAC |
Packaging Bulk | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,04000 € | 235,04 € |
| 10 | 209,26200 € | 2 092,62 € |
| 25 | 199,79640 € | 4 994,91 € |
| Unit Price without VAT: | 235,04000 € |
|---|---|
| Unit Price with VAT: | 291,44960 € |

