LED Panel Indicator Blue 24V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11026AA501AA0

DigiKey Part Number
3473-3SU11026AA501AA0-ND
Manufacturer
Manufacturer Product Number
3SU11026AA501AA0
Description
LED PNL IND BLUE 29.50MM SRW TER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 24V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
3SU11026AA501AA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
Siemens
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.88" (22.30mm)
Packaging
Bulk
Lens Size
29.50mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
495mcd
Lamp Color
Blue
Termination Style
Screw Terminal
Lens Color
Blue
Ingress Protection
IP66, IP67, IP69K, NEMA 4X, 13
Ratings
AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,98000 €73,98 €
1062,45600 €624,56 €
10055,83070 €5 583,07 €
Manufacturers Standard Package
Unit Price without VAT:73,98000 €
Unit Price with VAT:91,73520 €