New at DigiKey
Variable Frequency Drive 400 ~ 480V 7.7A 3000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL32101PE180UL1

DigiKey Part Number
3473-6SL32101PE180UL1-ND
Manufacturer
Manufacturer Product Number
6SL32101PE180UL1
Description
SINAMICS PM240-2 IP20-FSA-U-400V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 400 ~ 480V 7.7A 3000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
400 ~ 480V
Current - Output
7.7A
Wattage - Load
3000 W
Voltage - Supply
380 ~ 480VAC
Interface
-
Features
-
Operating Temperature
-10°C ~ 50°C
Ingress Protection
IP20
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11 060,01000 €1 060,01 €
5942,89200 €4 714,46 €
Manufacturers Standard Package
Unit Price without VAT:1 060,01000 €
Unit Price with VAT:1 314,41240 €