


241-3-12 | |
---|---|
DigiKey Part Number | 595-1842-ND |
Manufacturer | |
Manufacturer Product Number | 241-3-12 |
Description | PWR XFMR LAMINATED 2.4VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V Primary 12.6V Secondary 200mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-3-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 200mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 2.4VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 52.60mm L x 29.60mm W | |
Height - Seated (Max) | 31.20mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,01000 € | 10,01 € |
10 | 9,02300 € | 90,23 € |
25 | 8,65400 € | 216,35 € |
75 | 8,22893 € | 617,17 € |
150 | 7,97000 € | 1 195,50 € |
300 | 7,71830 € | 2 315,49 € |
525 | 7,52025 € | 3 948,13 € |
1 050 | 7,28126 € | 7 645,32 € |
Unit Price without VAT: | 10,01000 € |
---|---|
Unit Price with VAT: | 12,41240 € |