


241-4-56 | |
---|---|
DigiKey Part Number | 241-4-56-ND |
Manufacturer | |
Manufacturer Product Number | 241-4-56 |
Description | PWR XFMR LAMINATED 6VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary 56V Secondary 110mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-4-56 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 56V | |
Current - Output (Max) | 110mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.30mm L x 33.30mm W | |
Height - Seated (Max) | 36.20mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 10,26590 € | 1 026,59 € |
Unit Price without VAT: | 10,26590 € |
---|---|
Unit Price with VAT: | 12,72972 € |