



34-265-LPI | |
|---|---|
DigiKey Part Number | 595-1260-ND |
Manufacturer | |
Manufacturer Product Number | 34-265-LPI |
Description | PWR XFMR SEMI-TORO 9VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 9VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 530mA, Series 265mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 34-265-LPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 17V, Series 34V | |
Current - Output (Max) | Parallel 530mA, Series 265mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 9VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 60.20mm L x 42.10mm W | |
Height - Seated (Max) | 27.40mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.51 lb (231.33 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 18,63583 € | 894,52 € |
| Unit Price without VAT: | 18,63583 € |
|---|---|
| Unit Price with VAT: | 23,10843 € |

