Laminated Core 650VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 32.6A, Series 16.3A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 650VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 32.6A, Series 16.3A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

MPI-650-40

DigiKey Part Number
595-1978-ND
Manufacturer
Manufacturer Product Number
MPI-650-40
Description
PWR XFMR LAMINATED 650VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 650VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 32.6A, Series 16.3A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MPI-650-40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
100V, 115V, 200V, 215V, 230V
Voltage - Secondary (Full Load)
Parallel 20V, Series 40V
Current - Output (Max)
Parallel 32.6A, Series 16.3A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
650VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
133.30mm L x 119.40mm W
Height - Seated (Max)
117.80mm
Voltage - Isolation
4000Vrms
Weight
15 lbs (6.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10254,13900 €2 541,39 €
Unit Price without VAT:254,13900 €
Unit Price with VAT:315,13236 €