Image for AMW136-3.2.0R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMW136-3.2.0R

DigiKey Part Number
336-4241-2-ND - Tape & Reel (TR)
336-4241-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AMW136-3.2.0R
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
18dBm
Sensitivity
-94dBm
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Trace
Memory Size
1MB Flash
Voltage - Supply
3.3V
Current - Receiving
5.7mA
Current - Transmitting
11.4mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
120,91000 €20,91 €
Unit Price without VAT:20,91000 €
Unit Price with VAT:25,92840 €