
EFM32HG110F64G-C-QFN24R | |
|---|---|
DigiKey Part Number | 336-6161-2-ND - Tape & Reel (TR) 336-6161-1-ND - Cut Tape (CT) 336-6161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32HG110F64G-C-QFN24R |
Description | IC MCU 32BIT 64KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 24-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 24-QFN (5x5) |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 24-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,89100 € | 28,91 € |
| 25 | 2,66160 € | 66,54 € |
| 100 | 2,36900 € | 236,90 € |
| 250 | 2,21416 € | 553,54 € |
| 500 | 2,11644 € | 1 058,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,03395 € | 2 033,95 € |
| 2 000 | 1,96505 € | 3 930,10 € |
| 3 000 | 1,93037 € | 5 791,11 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,38960 € |

