
FG25-RB4272A | |
|---|---|
DigiKey Part Number | 336-FG25-RB4272A-ND |
Manufacturer | |
Manufacturer Product Number | FG25-RB4272A |
Description | FG25 470-510MHZ +16DBM RADIO BRD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32FG25 Wireless Gecko 25 Transceiver 470MHz ~ 510MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 470MHz ~ 510MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32FG25 | |
Note | - | |
RF Type | - | |
RF Frequency | 470MHz ~ 510MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,55000 € | 64,55 € |
| 10 | 64,40400 € | 644,04 € |
| Unit Price without VAT: | 64,55000 € |
|---|---|
| Unit Price with VAT: | 80,04200 € |

