
MGM240LA22VIF2 | |
|---|---|
DigiKey Part Number | 336-MGM240LA22VIF2-ND |
Manufacturer | |
Manufacturer Product Number | MGM240LA22VIF2 |
Description | MULTIPROTOCOL MODULE 256KB RAM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART, USART |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part EFR32MG24 |
Packaging Strip | Memory Size 1.5MB Flash, 256kB RAM |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 6.6mA ~ 7.7mA |
Protocol | Current - Transmitting 7.4mA ~ 29.8mA |
Modulation DSSS, GFSK, O-QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 125°C (TA) |
Data Rate 2Mbps | Package / Case Module |
Power - Output 10dBm | Base Product Number |
Sensitivity -95.4dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 5,90600 € | 59,06 € |
| 25 | 5,55720 € | 138,93 € |
| 100 | 5,08500 € | 508,50 € |
| 300 | 4,75293 € | 1 425,88 € |
| 500 | 4,61010 € | 2 305,05 € |
| 1 000 | 4,42710 € | 4 427,10 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,60560 € |

