
SI4060-C2A-GMR | |
|---|---|
DigiKey Part Number | SI4060-C2A-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4060-C2A-GMR |
Description | RF TX IC 142MHZ-1.05GHZ 20VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter 802.15.4 142MHz ~ 1.05GHz 12.5dBm 1Mbps Antenna 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 142MHz ~ 1.05GHz | |
Applications | General Purpose | |
Modulation or Protocol | 802.15.4 | |
Data Rate (Max) | 1Mbps | |
Power - Output | 12.5dBm | |
Current - Transmitting | 18mA | |
Data Interface | SPI | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,32365 € | 5 809,13 € |
| Unit Price without VAT: | 2,32365 € |
|---|---|
| Unit Price with VAT: | 2,88133 € |

