New at DigiKey
SIWN917Y100LGNBAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIWN917Y100LGNBAR

DigiKey Part Number
336-SIWN917Y100LGNBARTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIWN917Y100LGNBAR
Description
SIWN917Y NCP MODULE WI-FI 6 2.4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
17.5dBm
Sensitivity
-95dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, ISP, JTAG, PCM, PWM, SDIO, SPI, UART, USART
Antenna Type
Antenna Not Included
Utilized IC / Part
SiWN917M
Memory Size
4MB Flash, 672 RAM
Voltage - Supply
1.71V ~ 1.98V, 2.97V ~ 3.63V
Current - Receiving
11mA ~ 55mA
Current - Transmitting
11mA ~ 231mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
71-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7007,16774 €5 017,42 €
Unit Price without VAT:7,16774 €
Unit Price with VAT:8,88800 €