
SLWRB4170A | |
|---|---|
DigiKey Part Number | 336-4430-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4170A |
Description | DUAL BAND RADIO BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32MG12 Mighty Gecko Transceiver 868MHz, 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 868MHz, 915MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32MG12 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz, 915MHz, 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,50000 € | 50,50 € |
| Unit Price without VAT: | 50,50000 € |
|---|---|
| Unit Price with VAT: | 62,62000 € |

