
SLWRB4257A | |
|---|---|
DigiKey Part Number | 336-4188-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4257A |
Description | EFR32FG14 2400/915 MHZ 19 DBM RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32FG14 Flex Gecko Transceiver 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 915MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32FG14 | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz, 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,03000 € | 43,03 € |
| Unit Price without VAT: | 43,03000 € |
|---|---|
| Unit Price with VAT: | 53,35720 € |

