
SH100B | |
|---|---|
DigiKey Part Number | 4677-SH100B-ND |
Manufacturer | |
Manufacturer Product Number | SH100B |
Description | Integrated Servomotor 160W |
Customer Reference | |
Detailed Description | Servomotor 6000 RPM 160W Incremental 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Simplex Motion AB | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Function | Servomotor | |
Voltage - Rated | 12 ~ 24VDC | |
RPM | 6000 RPM | |
Torque - Rated (oz-in / mNm) | 72 / 510 | |
Power - Rated | 160W | |
Encoder Type | Incremental | |
Size / Dimension | Rectangular - 2.795" x 1.968" (71.00mm x 50.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.630" (16.00mm) | |
Termination Style | Connector | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 280 / 2000 | |
Operating Temperature | -20°C ~ 85°C |

