



TANGO45/0.1M/IPEX/S/S/29 | |
|---|---|
DigiKey Part Number | TANGO45/0.1M/IPEX/S/S/29-ND |
Manufacturer | |
Manufacturer Product Number | TANGO45/0.1M/IPEX/S/S/29 |
Description | RF ANT WHIP STR IPEX PAN MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 3.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.362" (60.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,57000 € | 18,57 € |
| 10 | 14,86000 € | 148,60 € |
| 30 | 13,77467 € | 413,24 € |
| 100 | 12,91260 € | 1 291,26 € |
| 250 | 12,42656 € | 3 106,64 € |
| 500 | 12,13358 € | 6 066,79 € |
| Unit Price without VAT: | 18,57000 € |
|---|---|
| Unit Price with VAT: | 23,02680 € |

