
SI5330L-B00229-GMR | |
|---|---|
DigiKey Part Number | 336-5154-2-ND - Tape & Reel (TR) 336-5154-1-ND - Cut Tape (CT) 336-5154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5330L-B00229-GMR |
Description | IC CLK BUFFER 1:4 350MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 350 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVDS |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 350 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 24-QFN (4x4) |
Differential - Input:Output No/Yes | Base Product Number |
Input CMOS, HSTL, LVTTL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5330L-B00228-GM | Skyworks Solutions Inc. | 307 | 336-4370-ND | 6,79000 € | Parametric Equivalent |
| SI5330L-B00230-GM | Skyworks Solutions Inc. | 185 | 336-4371-ND | 6,79000 € | Parametric Equivalent |
| SI5330L-B00230-GMR | Skyworks Solutions Inc. | 2 500 | SI5330L-B00230-GMR-ND | 3,76372 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,25300 € | 52,53 € |
| 25 | 4,86760 € | 121,69 € |
| 100 | 4,44400 € | 444,40 € |
| 250 | 4,28616 € | 1 071,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,91427 € | 9 785,68 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,41960 € |

