
SI8640BB-B-IS1R | |
|---|---|
DigiKey Part Number | 336-5211-2-ND - Tape & Reel (TR) 336-5211-1-ND - Cut Tape (CT) 336-5211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8640BB-B-IS1R |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,38800 € | 23,88 € |
| 25 | 2,19320 € | 54,83 € |
| 100 | 1,97850 € | 197,85 € |
| 250 | 1,87616 € | 469,04 € |
| 500 | 1,81450 € | 907,25 € |
| 1 000 | 1,76374 € | 1 763,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,71017 € | 4 275,43 € |
| 5 000 | 1,67788 € | 8 389,40 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,93080 € |






