Open Frame AC DC Converters 1 Output 7.5V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB20S07K01

DigiKey Part Number
271-2998-ND
Manufacturer
Manufacturer Product Number
GB20S07K01
Description
AC/DC CONVERTER 7.5V 15W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 7.5V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
7.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm)
Approval Agency
CE, cURus, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,89000 €13,89 €
513,23000 €66,15 €
1012,95400 €129,54 €
2512,59960 €314,99 €
5012,33780 €616,89 €
10012,08140 €1 208,14 €
25011,75068 €2 937,67 €
50011,50658 €5 753,29 €
Manufacturers Standard Package
Unit Price without VAT:13,89000 €
Unit Price with VAT:17,22360 €