
NGB250S48C-C | |
|---|---|
DigiKey Part Number | 271-NGB250S48C-C-ND |
Manufacturer | |
Manufacturer Product Number | NGB250S48C-C |
Description | AC/DC CONVERTER 48V 180W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4.5 kV | |
Efficiency | - | |
Operating Temperature | -20°C ~ 80°C | |
Features | Adjustable Output, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 114,42450 € | 4 576,98 € |
| Unit Price without VAT: | 114,42450 € |
|---|---|
| Unit Price with VAT: | 141,88638 € |

