DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE6.8CA

DigiKey Part Number
1655-P6KE6.8CACT-ND - Cut Tape (CT)
1655-P6KE6.8CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE6.8CA
Description
TVS DIODE 5.8VWM 10.5VC DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10.5V Clamp 57A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
57A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25100 €2,51 €
1000,15900 €15,90 €
5000,11908 €59,54 €
1 0000,10619 €106,19 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0000,08978 €269,34 €
6 0000,08151 €489,06 €
9 0000,07729 €695,61 €
15 0000,07254 €1 088,10 €
21 0000,06974 €1 464,54 €
30 0000,06701 €2 010,30 €
75 0000,06102 €4 576,50 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,50840 €