STC-CAT6-P0E-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STC-CAT6-P0E-I

DigiKey Part Number
2106-STC-CAT6-P0E-I-ND
Manufacturer
Manufacturer Product Number
STC-CAT6-P0E-I
Description
CAT 6 POE SPD FEM-FEM ISOL
Customer Reference
Detailed Description
60V Power Over Ethernet (POE) 1 Port 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Voltage - Input
-
Number of Ports
1
Voltage - Output
60V
Current - Output
750 mA
Power (Watts) - Per Port
45W
Compliance
-
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
-
Efficiency
-
Mounting Type
Chassis Mount
Size / Dimension
5.40" L x 1.60" W x 1.70" H (137.2mm x 40.6mm x 43.2mm)
Approval Agency
UL
Standard Number
-
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1255,88000 €255,88 €
Manufacturers Standard Package
Unit Price without VAT:255,88000 €
Unit Price with VAT:317,29120 €