
101697 | |
|---|---|
DigiKey Part Number | 5032-101697-ND |
Manufacturer | |
Manufacturer Product Number | 101697 |
Description | DESOLDERING WICK, HIGH-QUALITY 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Orange 0.075" (1.91mm) 4.9' (1.5m) |
Datasheet | Datasheet |
Category | Product Type Braid/Wick |
Manufacturer Soldered Electronics | Color Orange |
Packaging Bag | Width 0.075" (1.91mm) |
Part Status Active | Length 4.9' (1.5m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 5 | 8,75800 € | 43,79 € |
| 10 | 8,47600 € | 84,76 € |
| 30 | 8,04733 € | 241,42 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,71800 € |

