


UT024JCPGN | |
|---|---|
DigiKey Part Number | UT024JCPGN-ND |
Manufacturer | |
Manufacturer Product Number | UT024JCPGN |
Description | CONN BACKSH W/CLMP SZ24 SIL PG29 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG29 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 1.161" (29.50mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 24 | |
Thread Size | PG29 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Includes | 7 pcs - 1 Backshell, 1 Cable Clamp, 1 Grommet, 2 Screws, 2 Washers | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,49300 € | 3 049,30 € |
| Unit Price without VAT: | 30,49300 € |
|---|---|
| Unit Price with VAT: | 37,81132 € |







