


UT0X6MS14E19S | |
|---|---|
DigiKey Part Number | 1539-UT0X6MS14E19S-ND |
Manufacturer | |
Manufacturer Product Number | UT0X6MS14E19S |
Description | PLUG, WITH SHIELDED CABLE GLAND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UT0X6MS14E19S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 32V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Zinc Alloy, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,24000 € | 64,24 € |
| 10 | 54,60900 € | 546,09 € |
| 25 | 51,19280 € | 1 279,82 € |
| 50 | 48,75220 € | 2 437,61 € |
| 100 | 46,42820 € | 4 642,82 € |
| Unit Price without VAT: | 64,24000 € |
|---|---|
| Unit Price with VAT: | 79,65760 € |

