
10221 | |
|---|---|
DigiKey Part Number | 1568-10221-ND |
Manufacturer | |
Manufacturer Product Number | 10221 |
Description | SENSOR LEVEL LIQ/PWD RESISTIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Resistive 300Ohm ~ 1500Ohm Output Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid, Powder | |
Output Type | Resistive | |
Output Configuration | 300Ohm ~ 1500Ohm | |
Switch Actuation Level | - | |
Mounting Type | Adhesive | |
Material - Housing & Prism | Polyethylene Terephthalate (PET) | |
Operating Temperature | -9°C ~ 65°C | |
Voltage Rating | 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,65000 € | 37,65 € |
| Unit Price without VAT: | 37,65000 € |
|---|---|
| Unit Price with VAT: | 46,68600 € |

