
TSP-L-0400-203-1%-MP | |
|---|---|
DigiKey Part Number | 905-TSP-L-0400-203-1%-MP-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0400-203-1%-MP |
Description | SENSOR LINEAR 400MM PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 400.00mm (0 ~ 15.75") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±1% | |
Resistance | 20 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,67000 € | 21,67 € |
| 10 | 17,99100 € | 179,91 € |
| 30 | 16,44633 € | 493,39 € |
| 50 | 15,77160 € | 788,58 € |
| 100 | 14,89820 € | 1 489,82 € |
| 250 | 13,81504 € | 3 453,76 € |
| 500 | 13,04718 € | 6 523,59 € |
| Unit Price without VAT: | 21,67000 € |
|---|---|
| Unit Price with VAT: | 26,87080 € |

