
HCJ0201ZT0R00 | |
|---|---|
DigiKey Part Number | 738-HCJ0201ZT0R00TR-ND - Tape & Reel (TR) 738-HCJ0201ZT0R00CT-ND - Cut Tape (CT) 738-HCJ0201ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCJ0201ZT0R00 |
Description | RES 0 OHM JUMPER 1/10W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | HCJ0201ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,10000 € | 2,50 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,07810 € | 7,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07487 € | 748,70 € |
| 20 000 | 0,06799 € | 1 359,80 € |
| 30 000 | 0,06078 € | 1 823,40 € |
| 50 000 | 0,05917 € | 2 958,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

