
HCJ0603ZT0R00 | |
|---|---|
DigiKey Part Number | HCJ0603ZT0R00TR-ND - Tape & Reel (TR) HCJ0603ZT0R00CT-ND - Cut Tape (CT) HCJ0603ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCJ0603ZT0R00 |
Description | RES 0 OHM JUMPER 1/4W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | HCJ0603ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08790 € | 8,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06868 € | 343,40 € |
| 10 000 | 0,06506 € | 650,60 € |
| 15 000 | 0,06384 € | 957,60 € |
| 25 000 | 0,06196 € | 1 549,00 € |
| 35 000 | 0,05959 € | 2 085,65 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

