0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Foil
cut-tape-render

HCJ0805ZT0R00

DigiKey Part Number
HCJ0805ZT0R00TR-ND - Tape & Reel (TR)
HCJ0805ZT0R00CT-ND - Cut Tape (CT)
HCJ0805ZT0R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCJ0805ZT0R00
Description
RES 0 OHM JUMPER 1/2W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
HCJ0805ZT0R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170 745
Factory Stock: 190 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,11700 €1,17 €
250,11280 €2,82 €
500,10300 €5,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07771 €388,55 €
10 0000,07533 €753,30 €
15 0000,07401 €1 110,15 €
25 0000,06971 €1 742,75 €
50 0000,06767 €3 383,50 €
60 0000,06669 €4 001,40 €
120 0000,06455 €7 746,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,42160 €