
HCJ2010ZT0R00 | |
|---|---|
DigiKey Part Number | 738-HCJ2010ZT0R00TR-ND - Tape & Reel (TR) 738-HCJ2010ZT0R00CT-ND - Cut Tape (CT) 738-HCJ2010ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCJ2010ZT0R00 |
Description | RES 0 OHM JUMPER 1W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | HCJ2010ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,22120 € | 5,53 € |
| 50 | 0,19660 € | 9,83 € |
| 100 | 0,17540 € | 17,54 € |
| 250 | 0,15216 € | 38,04 € |
| 500 | 0,13760 € | 68,80 € |
| 1 000 | 0,12523 € | 125,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10578 € | 423,12 € |
| 8 000 | 0,09818 € | 785,44 € |
| 12 000 | 0,09428 € | 1 131,36 € |
| 20 000 | 0,08987 € | 1 797,40 € |
| 28 000 | 0,08725 € | 2 443,00 € |
| 40 000 | 0,08468 € | 3 387,20 € |
| 48 000 | 0,08345 € | 4 005,60 € |
| 96 000 | 0,08068 € | 7 745,28 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

