1.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC12JB1K60

DigiKey Part Number
738-RC12JB1K60-ND
Manufacturer
Manufacturer Product Number
RC12JB1K60
Description
RES 1.6K OHM 5% 1/2W AXIAL
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
EDA/CAD Models
RC12JB1K60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.142" Dia x 0.374" L (3.60mm x 9.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 198
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,31800 €3,18 €
250,27000 €6,75 €
500,24000 €12,00 €
1000,21450 €21,45 €
2500,18652 €46,63 €
5000,16898 €84,49 €
1 0000,15412 €154,12 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,60760 €