
RC12JB620K | |
|---|---|
DigiKey Part Number | 738-RC12JB620K-ND |
Manufacturer | |
Manufacturer Product Number | RC12JB620K |
Description | RES 620K OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC12JB620K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.142" Dia x 0.374" L (3.60mm x 9.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,27000 € | 6,75 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,21450 € | 21,45 € |
| 250 | 0,18652 € | 46,63 € |
| 500 | 0,16898 € | 84,49 € |
| 1 000 | 0,15412 € | 154,12 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60760 € |

