
RC14JB1M30 | |
|---|---|
DigiKey Part Number | 738-RC14JB1M30-ND |
Manufacturer | |
Manufacturer Product Number | RC14JB1M30 |
Description | RES 1.3M OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 1.3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC14JB1M30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,22640 € | 5,66 € |
| 50 | 0,20100 € | 10,05 € |
| 100 | 0,17930 € | 17,93 € |
| 250 | 0,15564 € | 38,91 € |
| 500 | 0,14078 € | 70,39 € |
| 1 000 | 0,12815 € | 128,15 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,50840 € |

