RMCF1210JT7K50 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 3 775
Unit Price: 0,13000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 018
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 14 462
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4 420
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 13 340
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5 300
Unit Price: 0,21000 €
Datasheet
7.5 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT7K50

DigiKey Part Number
738-RMCF1210JT7K50TR-ND - Tape & Reel (TR)
738-RMCF1210JT7K50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1210JT7K50
Description
RES 7.5K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT7K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1210FT7K50Stackpole Electronics Inc3 775RMCF1210FT7K50CT-ND0,13000 €Parametric Equivalent
ERJ-P14J752UPanasonic Industry5 018P7.5KASCT-ND0,20000 €Upgrade
CRCW12107K50FKEAVishay Dale14 462541-7.50KAACT-ND0,18000 €Parametric Equivalent
CRCW12107K50JNEAVishay Dale4 420541-7.5KVCT-ND0,16000 €Parametric Equivalent
ERJ-14NF7501UPanasonic Industry13 340P7.50KAACT-ND0,27000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04900 €0,49 €
250,03760 €0,94 €
500,03120 €1,56 €
1000,02630 €2,63 €
2500,02136 €5,34 €
5000,01852 €9,26 €
1 0000,01629 €16,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,01312 €52,48 €
8 0000,01200 €96,00 €
12 0000,01146 €137,52 €
20 0000,01088 €217,60 €
28 0000,01054 €295,12 €
40 0000,01022 €408,80 €
48 0000,01008 €483,84 €
96 0000,00959 €920,64 €
100 0000,00956 €956,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €