
ORD 229/25-30 AT | |
---|---|
DigiKey Part Number | 374-1091-ND |
Manufacturer | |
Manufacturer Product Number | ORD 229/25-30 AT |
Description | SWITCH REED SPST-NO 500MA 300V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 50W 500mA (AC), 700mA (DC) 300 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 25 ~ 30AT | |
Release Range | - | |
Current - Switching | 500mA (AC), 700mA (DC) | |
Voltage - Switching AC | 300 V | |
Voltage - Switching DC | 350 V | |
Power - Rated | 50W | |
Operate Time | 0.6 ms | |
Release Time | 0.05 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.181" (55.40mm) | |
Size - Body | 0.108" Dia x 0.827" L (2.75mm x 21.00mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Capacitance | 0.5 pF | |
Current - Carry | 2.5A (AC/DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,19560 € | 1 195,60 € |
Unit Price without VAT: | 1,19560 € |
---|---|
Unit Price with VAT: | 1,48254 € |