
CMSCOILED2 | |
|---|---|
DigiKey Part Number | 5214-CMSCOILED2-ND |
Manufacturer | |
Manufacturer Product Number | CMSCOILED2 |
Description | CABLE-MANAGER - 25MM X 2.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap X 8.20' (2.50m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Non-Expanded 1.000" (25.40mm) |
Manufacturer StarTech.com | Material Polyethylene (PE) |
Packaging Bag | Color Black |
Part Status Active | Length 8.20' (2.50m) |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Width 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,71000 € | 30,71 € |
| 10 | 26,10500 € | 261,05 € |
| 25 | 24,47040 € | 611,76 € |
| 50 | 23,30300 € | 1 165,15 € |
| 100 | 22,19190 € | 2 219,19 € |
| 250 | 20,80432 € | 5 201,08 € |
| Unit Price without VAT: | 30,71000 € |
|---|---|
| Unit Price with VAT: | 38,08040 € |

