
HDMMV3F | |
|---|---|
DigiKey Part Number | 5214-HDMMV3F-ND |
Manufacturer | |
Manufacturer Product Number | HDMMV3F |
Description | 3FT HDMI 2.0 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type HDMI Male |
Manufacturer StarTech.com | Length 3.00' (914.40mm) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,07000 € | 17,07 € |
| 10 | 14,51300 € | 145,13 € |
| 25 | 13,60480 € | 340,12 € |
| 50 | 12,95520 € | 647,76 € |
| 100 | 12,33730 € | 1 233,73 € |
| 250 | 11,56552 € | 2 891,38 € |
| 500 | 11,01418 € | 5 507,09 € |
| Unit Price without VAT: | 17,07000 € |
|---|---|
| Unit Price with VAT: | 21,16680 € |

