
LTCUB6GR | |
|---|---|
DigiKey Part Number | 5214-LTCUB6GR-ND |
Manufacturer | |
Manufacturer Product Number | LTCUB6GR |
Description | USB CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Micro B Male, C Female, Apple Lightning Connector 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Mfr | Specifications USB 2.0 |
Packaging Bag | Transfer Rate 480Mbps |
Part Status Active | Wire Gauge 22 AWG |
Configuration | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,39000 € | 43,39 € |
| 10 | 36,87500 € | 368,75 € |
| 25 | 34,56680 € | 864,17 € |
| 50 | 32,91820 € | 1 645,91 € |
| 100 | 31,34870 € | 3 134,87 € |
| 250 | 29,38888 € | 7 347,22 € |
| Unit Price without VAT: | 43,39000 € |
|---|---|
| Unit Price with VAT: | 53,80360 € |

