Parametric Equivalent
Parametric Equivalent

M45PATCH15OR | |
|---|---|
DigiKey Part Number | 5214-M45PATCH15OR-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH15OR |
Description | ORANGE MOLDED CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH15OR | StarTech.com | 4 | 5214-45PATCH15OR-ND | 8,23000 € | Parametric Equivalent |
| N001-015-OR | Eaton Tripp Lite | 0 | N001-015-OR-ND | 5,22000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 10,00680 € |



