
N6APATUTP34BKS-10FT | |
|---|---|
DigiKey Part Number | 5214-N6APATUTP34BKS-10FT-ND |
Manufacturer | |
Manufacturer Product Number | N6APATUTP34BKS-10FT |
Description | SLIM CAT6A CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,35000 € | 12,35 € |
| 10 | 10,50100 € | 105,01 € |
| 25 | 9,84320 € | 246,08 € |
| 50 | 9,37340 € | 468,67 € |
| 100 | 8,92600 € | 892,60 € |
| 250 | 8,36752 € | 2 091,88 € |
| 500 | 7,96854 € | 3 984,27 € |
| 1 000 | 7,58873 € | 7 588,73 € |
| Unit Price without VAT: | 12,35000 € |
|---|---|
| Unit Price with VAT: | 15,31400 € |

