10.00' (3.05m) Power Cord Black IEC 60320-C14 To IEC 320-C13 (2) SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXT100Y

DigiKey Part Number
5214-PXT100Y-ND
Manufacturer
Manufacturer Product Number
PXT100Y
Description
POWER EXTENSION CORD, 16AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 60320-C14 To IEC 320-C13 (2) SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
StarTech.com
Wire Gauge
16 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
10.00' (3.05m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 60320-C14
Voltage Rating
240VAC
2nd Connector
IEC 320-C13 (2)
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
3°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 412
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,78000 €16,78 €
Manufacturers Standard Package
Unit Price without VAT:16,78000 €
Unit Price with VAT:20,80720 €