
SFP-10GBASE-SR-ST | |
|---|---|
DigiKey Part Number | 5214-SFP-10GBASE-SR-ST-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10GBASE-SR-ST |
Description | 10GBASE-SR MSA COMPLIANT SFP+ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 850nm 3.3V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,31000 € | 203,31 € |
| 10 | 178,36200 € | 1 783,62 € |
| Unit Price without VAT: | 203,31000 € |
|---|---|
| Unit Price with VAT: | 252,10440 € |

