20 Position SFP+ to SFP+ Plug to Plug 32.81' (10.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFPH10GACU10

DigiKey Part Number
5214-SFPH10GACU10-ND
Manufacturer
Manufacturer Product Number
SFPH10GACU10
Description
10M 10G SFP+ ACTIVE DAC CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
20 Position SFP+ to SFP+ Plug to Plug 32.81' (10.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
StarTech.com
Usage
Data Center Server Rack, Network, Ethernet
Packaging
Bag
Length
32.81' (10.00m)
Part Status
Active
Color
Black
Cable Connectors
SFP+ to SFP+
Shielding
Unshielded
Number of Positions
20
Wire Gauge
30 AWG
Connector Type
Plug to Plug
Frequency - Max
10Gbps
Gender
Male to Male
Operating Temperature
0°C ~ 70°C
Fastening Type
Latch Lock, Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 15
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1180,98000 €180,98 €
10157,92200 €1 579,22 €
Manufacturers Standard Package
Unit Price without VAT:180,98000 €
Unit Price with VAT:224,41520 €