Cable Fiber Optic Toslink Plug To Toslink Plug 6.0' (1.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THINTOS6

DigiKey Part Number
5214-THINTOS6-ND
Manufacturer
Manufacturer Product Number
THINTOS6
Description
6FT TOSLINK AUDIO CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic Toslink Plug To Toslink Plug 6.0' (1.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Fiber Patch
Manufacturer
StarTech.com
Length - Overall
6.0' (1.8m)
Packaging
Bag
Color - Cable
Black
Part Status
Active
Color - Connectors
Black
1st Connector
Toslink Plug
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
2nd Connector
Toslink Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 449
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,55000 €7,55 €
Manufacturers Standard Package
Unit Price without VAT:7,55000 €
Unit Price with VAT:9,36200 €