
USB3AUB2MS | |
|---|---|
DigiKey Part Number | 5214-USB3AUB2MS-ND |
Manufacturer | |
Manufacturer Product Number | USB3AUB2MS |
Description | 6FT SLIM USB 3.0 MICRO B CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 6.60' (2.01m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.60' (2.01m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,68000 € | 19,68 € |
| 10 | 16,72100 € | 167,21 € |
| 25 | 15,67400 € | 391,85 € |
| 50 | 14,92600 € | 746,30 € |
| 100 | 14,21390 € | 1 421,39 € |
| 250 | 13,32488 € | 3 331,22 € |
| 500 | 12,68968 € | 6 344,84 € |
| Unit Price without VAT: | 19,68000 € |
|---|---|
| Unit Price with VAT: | 24,40320 € |

