
SS-60300-023 | |
|---|---|
DigiKey Part Number | SS-60300-023-ND |
Manufacturer | |
Manufacturer Product Number | SS-60300-023 |
Description | CAT6A SHIELDED 45 DEGREE JACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded, EMI Finger Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | SS-60300-023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 45° Angle | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat6a | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 2,46551 € | 2 071,03 € |
| Unit Price without VAT: | 2,46551 € |
|---|---|
| Unit Price with VAT: | 3,05723 € |

